C316C229BAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $0.42320
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.42320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet
2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C229BAG5TA7301

DigiKey Part Number
C316C229BAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C316C229BAG5TA7301
Description
CAP CER 2.2PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C229BAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±0.1pF
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C229BAG5TA7301KEMET0C324C229BAG5TA7301-ND$0.42320Similar
C326C229BAG5TA7301KEMET0C326C229BAG5TA7301-ND$0.42320Similar
C316C229BAG5TAKEMET0C316C229BAG5TA-ND$0.46323Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42320$1,058.00
Manufacturers Standard Package