
C315C332K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C332K1R5TA7303TR-ND - Tape & Reel (TR) 399-C315C332K1R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C332K1R5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C332K1R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C332K1R5TA | KEMET | 2,713 | 399-4176-ND | $0.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27300 | $2.73 |
| 50 | $0.19880 | $9.94 |
| 100 | $0.17610 | $17.61 |
| 500 | $0.13794 | $68.97 |
| 1,000 | $0.12618 | $126.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11378 | $284.45 |
| 5,000 | $0.10631 | $531.55 |
| 7,500 | $0.10257 | $769.27 |
| 12,500 | $0.09843 | $1,230.38 |
| 17,500 | $0.09601 | $1,680.17 |
| 25,000 | $0.09368 | $2,342.00 |

