2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220H333JCGAC7800

Digi-Key Part Number
399-C2220H333JCGAC7800TR-ND - Tape & Reel (TR)
399-11279-1-ND - Cut Tape (CT)
399-11279-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C2220H333JCGAC7800
Supplier
Description
CAP CER 0.033UF 500V NP0 2220
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
0.033 µF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Downhole
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$29.36272$14,681.36
Additional Resources
AttributeDescription
Other Names
C2220H333JCGAC
399-11279-6
399-11279-2-ND
399-11279-1
399-11279-2
C2220H333JCGAC7800
C2220H333JCGACTU
399-C2220H333JCGAC7800TR
Standard Package500