CAD | USD

1825 (4564 Metric) 1,55mm

C1825C472MGRACTU

Digi-Key Part Number
399-7305-2-ND - Tape & Reel (TR)
399-7305-1-ND - Cut Tape (CT)
399-7305-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1825C472MGRACTU
Supplier
Description
CAP CER 4700PF 2KV X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4700pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177"" L x 0.252"" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.061"" (1.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
4700pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

1,365 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-7305-2
C1825C472MGRAC
C1825C472MGRAC7800
C1825C472MGRACTU-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1825C472KGRACTUKEMET3399-7306-1-ND$3.85000Upgrade