1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C682KGRAC7800

Digi-Key Part Number
399-C1812C682KGRAC7800TR-ND - Tape & Reel (TR)
399-C1812C682KGRAC7800CT-ND - Cut Tape (CT)
399-C1812C682KGRAC7800DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1812C682KGRAC7800
Supplier
Description
CAP CER 6800PF 2KV X7R 1812
Manufacturer Standard Lead Time
52
Detailed Description
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.83000$1.83
10$1.45000$14.50
50$1.25680$62.84
100$1.08750$108.75
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.74698$373.49
C1812C682KGRAC7800
C1812C682KGRACTU
399-10479-2-ND
399-10479-2
399-10479-1
339-C1812C682KGRAC7800CT
399-10479-1-ND
339-C1812C682KGRAC7800DKR
399-C1812C682KGRAC7800TR
399-10479-6
C1812C682KGRAC
399-10479-6-ND
399-C1812C682KGRAC7800DKR
399-C1812C682KGRAC7800CT
500