1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C682KFRACTU

Digi-Key Part Number
399-7296-2-ND - Tape & Reel (TR)
399-7296-1-ND - Cut Tape (CT)
399-7296-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1812C682KFRACTU
Supplier
Description
CAP CER 6800PF 1.5KV X7R 1812
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
6800 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.37000$2.37
10$1.87100$18.71
50$1.62200$81.10
100$1.40350$140.35
500$1.06042$530.21
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.85060$850.60
Additional Resources
AttributeDescription
Other Names
C1812C682KFRAC7800
399-7296-6
C1812C682KFRAC
C1812C682KFRACTU-ND
399-7296-2
399-7296-1
Standard Package1,000