CAD | USD

1812 (4532 Metric) 4,50x3,20x2,7mm

C1812C392J1HAC7800

Digi-Key Part Number
C1812C392J1HAC7800-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1812C392J1HAC7800
Supplier
Description
CAP CER 1812 3.9NF 100V ULTRA ST
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
3900pF ±5% 100V Ceramic Capacitor X8R 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177"" L x 0.126"" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043"" (1.10mm)
Lead Spacing
-
Capacitance
3900pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesC1812C392J1HACTU
Standard Package1,000