1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C222KDRACAUTO

DigiKey Part Number
399-16782-2-ND - Tape & Reel (TR)
399-16782-1-ND - Cut Tape (CT)
399-16782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C222KDRACAUTO
Description
CAP CER 1812 2.2NF 1000V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C222KDRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
10$1.71300$17.13
50$1.37400$68.70
100$1.26960$126.96
500$1.09322$546.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.03863$1,038.63
2,000$0.99369$1,987.38
3,000$0.97117$2,913.51
5,000$0.94621$4,731.05
7,000$0.93162$6,521.34
10,000$0.91758$9,175.80
12,000$0.91093$10,931.16
Manufacturers Standard Package