C1812C152KDRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,828
Unit Price: $3.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.08342
Datasheet

Upgrade


KEMET
In Stock: 2,174
Unit Price: $2.77000
Datasheet

Upgrade


YAGEO
In Stock: 6,737
Unit Price: $1.58000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92322
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.28444
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.89143
Datasheet

Similar


YAGEO
In Stock: 881
Unit Price: $1.65000
Datasheet
1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C152KDRACTU

DigiKey Part Number
399-C1812C152KDRACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C152KDRACTU
Description
CAP CER 1500PF 1KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C152KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.00796$1,007.96
Manufacturers Standard Package