
C1812C121JHGACTU | |
|---|---|
DigiKey Part Number | 399-15193-2-ND - Tape & Reel (TR) 399-15193-1-ND - Cut Tape (CT) 399-15193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C121JHGACTU |
Description | CAP CER 120PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C121JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.76000 | $3.76 |
| 10 | $2.58200 | $25.82 |
| 50 | $2.11320 | $105.66 |
| 100 | $1.96850 | $196.85 |
| 500 | $1.72336 | $861.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.64749 | $1,647.49 |
| 2,000 | $1.58501 | $3,170.02 |
| 3,000 | $1.55370 | $4,661.10 |
| 5,000 | $1.51900 | $7,595.00 |
| 7,000 | $1.49871 | $10,490.97 |

