CAD | USD

http://media.digikey.com/Renders/Kemet%20Renders/1210-(3225-Metric)-3,30x2,60x0,98mm.jpg

C1210X229B8HAC7800

Digi-Key Part Number
C1210X229B8HAC7800-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1210X229B8HAC7800
Supplier
Description
CAP CER 1210 2.2PF 10V ULTRA STA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2.2 pF ±0.1pF 10V Ceramic Capacitor X8R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1pF
Voltage - Rated
10V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.2 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.16792$671.68
Additional Resources
AttributeDescription
Other NamesC1210X229B8HACTU
Standard Package4,000