CAD | USD

1210 (3225 Metric) 3,20x2,50x2,80mm

C1210C822K8HAC7800

Digi-Key Part Number
C1210C822K8HAC7800-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1210C822K8HAC7800
Supplier
Description
CAP CER 1210 8.2NF 10V ULTRA STA
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8200pF ±10% 10V Ceramic Capacitor X8R 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039"" (1.00mm)
Lead Spacing
-
Capacitance
8200pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesC1210C822K8HACTU
Standard Package4,000