1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C473KBRACAUTO

Digi-Key Part Number
399-C1210C473KBRACAUTOTR-ND - Tape & Reel (TR)
399-C1210C473KBRACAUTOCT-ND - Cut Tape (CT)
399-C1210C473KBRACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1210C473KBRACAUTO
Supplier
Description
CAP CER 0.047UF 630V X7R 1210
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.45100$4.51
50$0.34100$17.05
100$0.29690$29.69
500$0.21996$109.98
1,000$0.18696$186.96
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.17597$351.94
4,000$0.16497$659.88
Additional Resources
AttributeDescription
Other Names
399-C1210C473KBRACAUTOTR
399-C1210C473KBRACAUTOCT
399-C1210C473KBRACAUTODKR
Standard Package2,000