1210 (3225 Metric) 3,20x2,50x2,80mm

C1210C222JCGACTU

Digi-Key Part Number
399-7226-2-ND - Tape & Reel (TR)
399-7226-1-ND - Cut Tape (CT)
399-7226-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1210C222JCGACTU
Supplier
Description
CAP CER 2200PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
500V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Capacitance
2200 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.06000$2.06
10$1.62200$16.22
50$1.40660$70.33
100$1.21710$121.71
500$0.91958$459.79
1,000$0.81137$811.37
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.69522$1,390.44
Additional Resources
AttributeDescription
Other Names
399-7226-2
C1210C222JCGAC
C1210C222JCGAC7800
C1210C222JCGACTU-ND
399-7226-6
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1210C222JDGACTUKEMET50399-11204-1-ND$1.67000Upgrade