1210 (3225 Metric) 3,20x2,50x0,88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104K5RAC7210

Digi-Key Part Number
399-C1210C104K5RAC7210TR-ND - Tape & Reel (TR)
399-C1210C104K5RAC7210CT-ND - Cut Tape (CT)
399-C1210C104K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1210C104K5RAC7210
Supplier
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.31400$3.14
50$0.21980$10.99
100$0.18850$18.85
500$0.14136$70.68
1,000$0.11937$119.37
2,500$0.11308$282.70
5,000$0.10680$534.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.10052$1,005.20
20,000$0.09738$1,947.60
Additional Resources
AttributeDescription
Other Names
399-C1210C104K5RAC7210CT
399-C1210C104K5RAC7210TR
399-C1210C104K5RAC7210DKR
Standard Package10,000