
C1206Y104J8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206Y104J8RACTUTR-ND - Tape & Reel (TR) 399-C1206Y104J8RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206Y104J8RACTU |
Description | CAP CER 0.1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y104J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.67800 | $6.78 |
| 50 | $0.51900 | $25.95 |
| 100 | $0.45890 | $45.89 |
| 500 | $0.38714 | $193.57 |
| 1,000 | $0.36153 | $361.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32312 | $1,292.48 |
| 8,000 | $0.30624 | $2,449.92 |
| 12,000 | $0.30169 | $3,620.28 |
| 20,000 | $0.29376 | $5,875.20 |
| 28,000 | $0.28912 | $8,095.36 |
| 40,000 | $0.28466 | $11,386.40 |
| 48,000 | $0.28255 | $13,562.40 |

