CAD | USD

1206 (3216 Metric) 3,20x1,60x0,98mm

C1206X333MAREC7800

Digi-Key Part Number
C1206X333MAREC7800-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1206X333MAREC7800
Supplier
Description
CAP CER 1206 33NF 250V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.033µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
250V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130"" L x 0.063"" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039"" (0.98mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.033µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesC1206X333MARECTU
Standard Package4,000