CAD | USD

1206 (3216 Metric) 3,20x1,60x0,98mm
C1206X220J5GAC7800
Digi-Key Part Number
399-20321-2-ND - Tape & Reel (TR)
399-20321-1-ND - Cut Tape (CT)
399-20321-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206X220J5GAC7800
Supplier
Description
CAP CER 22PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Capacitance
22 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,980 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.80000$0.80
10$0.56000$5.60
50$0.42360$21.18
100$0.36890$36.89
500$0.27326$136.63
1,000$0.23229$232.29
Additional Resources
AttributeDescription
Other Names
399-20321-2
C1206X220J5GACTU
Standard Package4,000