CAD | USD

cms-photo-not-available
C1206S473K5RACAUTO
Digi-Key Part Number
399-20292-2-ND
399-20292-1-ND
399-20292-6-ND
ManufacturerKEMET
Manufacturer Product NumberC1206S473K5RACAUTO
DescriptionCAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time11 Weeks
Detailed Description0.047µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesSMD Auto X7R FE
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.63000$0.63
10$0.44700$4.47
50$0.33840$16.92
100$0.29470$29.47
500$0.21824$109.12
1,000$0.18551$185.51
Additional Resources
AttributeDescription
Other Names399-20292-2
Standard Package4,000