CAD | USD

cms-photo-not-available
C1206J473K5RAC7800
Digi-Key Part Number
399-20273-2-ND
399-20273-1-ND
399-20273-6-ND
ManufacturerKEMET
Manufacturer Product NumberC1206J473K5RAC7800
DescriptionCAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time13 Weeks
Detailed Description0.047µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesSMD Comm X7R FO
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130"" L x 0.063"" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043"" (1.10mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.68000$0.68
10$0.47900$4.79
50$0.36200$18.10
100$0.31530$31.53
500$0.23352$116.76
1,000$0.19849$198.49
Additional Resources
AttributeDescription
Other Names
399-20273-2
C1206J473K5RACTU
Standard Package4,000