CAD | USD

1206 (3216 Metric) 0.88mm
1206 (3216 Metric) 0.88mm
ACTU_1206
C1206C919D5GACTU
Digi-Key Part Number
399-1191-2-ND - Tape & Reel (TR)
399-1191-1-ND - Cut Tape (CT)
399-1191-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C919D5GACTU
Supplier
Description
CAP CER 9.1PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
9.1pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
9.1pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,255 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-1191-2
C1206C919D5GAC
C1206C919D5GAC7800
Standard Package4,000