CAD | USD

1206 (3216 Metric) 1,20mm
C1206C473J5GAC7800
Digi-Key Product Number
399-15580-2-ND
399-15580-1-ND
399-15580-6-ND
ManufacturerKEMET
Manufacturer Product NumberC1206C473J5GAC7800
DescriptionCAP CER 0.047UF 50V NP0 1206
Manufacturer Standard Lead Time47 Weeks
Detailed Description0.047µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesSMD Comm C0G
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047"" (1.20mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

36,098 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.82000$1.82
10$1.43800$14.38
100$1.07810$107.81
500$0.81462$407.31
1,000$0.71881$718.81
Additional Resources
AttributeDescription
Other Names
399-15580-2
C1206C473J5GAC
C1206C473J5GACTU
C1206C473J5GACTU-ND
Standard Package2,500