CAD | USD

1206 (3216 Metric) 1,20mm

C1206C473F5GACTU

Digi-Key Part Number
399-C1206C473F5GACTUTR-ND - Tape & Reel (TR)
399-C1206C473F5GACTUCT-ND - Cut Tape (CT)
399-C1206C473F5GACTUDKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C473F5GACTU
Supplier
Description
CAP CER 0.047UF 50V NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.047µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047"" (1.20mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
399-C1206C473F5GACTUTR
C1206C473F5GAC
C1206C473F5GAC7800
C1206C473F5GACTU-ND
399-C1206C473F5GACTUCT
399-C1206C473F5GACTUDKR
Standard Package2,500