CAD | USD

1206 (3216 Metric) 0.88mm

C1206C472G3GECAUTO7210

Digi-Key Part Number
C1206C472G3GECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1206C472G3GECAUTO7210
Supplier
Description
CAP CER 1206 4.7NF 25V C0G 2%
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
4700pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±2%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Automotive, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
4700pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000