1206 (3216 Metric)
1206 (3216 Metric)
ACTU_1206

C1206C392KDRAC7800

Digi-Key Part Number
399-13483-2-ND - Tape & Reel (TR)
399-13483-1-ND - Cut Tape (CT)
399-13483-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C392KDRAC7800
Supplier
Description
CAP CER 3900PF 1KV X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
3900 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3900 pF
Tolerance
±10%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.48800$4.88
50$0.36860$18.43
100$0.32110$32.11
500$0.23786$118.93
1,000$0.20218$202.18
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.19029$475.72
Additional Resources
AttributeDescription
Other Names
399-13483-2
C1206C392KDRACTU
C1206C392KDRAC
399-13483-6
399-13483-1
C1206C392KDRACTU-ND
Standard Package2,500