1206 (3216 Metric) 0.88mm
1206 (3216 Metric) 0.88mm
ACTU_1206

C1206C333KARAC7800

Digi-Key Part Number
399-13482-2-ND - Tape & Reel (TR)
399-13482-1-ND - Cut Tape (CT)
399-13482-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C333KARAC7800
Supplier
Description
CAP CER 0.033UF 250V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.033 µF
Tolerance
±10%
Voltage - Rated
250V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.67000$0.67
10$0.47300$4.73
50$0.35720$17.86
100$0.31110$31.11
500$0.23048$115.24
1,000$0.19591$195.91
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.15032$601.28
Additional Resources
AttributeDescription
Other Names
399-13482-6
C1206C333KARACTU
C1206C333KARACTU-ND
399-13482-1
399-13482-2
C1206C333KARAC
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C333KCRAC7800KEMET1,947399-13502-1-ND$0.46000Upgrade
C1206V333KBRAC7800KEMET1,674399-6475-1-ND$1.38000Upgrade
C1206C333KBRACTUKEMET327399-6745-1-ND$0.48000Upgrade