1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332K1RECAUTO

Digi-Key Part Number
399-C1206C332K1RECAUTOTR-ND - Tape & Reel (TR)
399-C1206C332K1RECAUTOCT-ND - Cut Tape (CT)
399-C1206C332K1RECAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C332K1RECAUTO
Supplier
Description
CAP CER 1206 3.3NF 100V X7R
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07145$285.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.26800$2.68
50$0.16080$8.04
100$0.13570$13.57
500$0.09290$46.45
1,000$0.08217$82.17
Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.26800$2.68
50$0.16080$8.04
100$0.13570$13.57
500$0.09290$46.45
1,000$0.08217$82.17
Additional Resources
AttributeDescription
Other Names
C1206C332K1RECAUTO-ND
399-C1206C332K1RECAUTODKR
399-C1206C332K1RECAUTOCT
399-C1206C332K1RECAUTOTR
Standard Package4,000