1206 (3216 Metric) 0.88mm

C1206C330F5HACAUTO

Digi-Key Part Number
C1206C330F5HACAUTO-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1206C330F5HACAUTO
Supplier
Description
CAP CER 1206 33PF 50V ULTRA STAB
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
33 pF ±1% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
33 pF
Tolerance
±1%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11065$442.60
Additional Resources
AttributeDescription
Standard Package4,000