1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C241MGGACAUTO

Digi-Key Part Number
399-C1206C241MGGACAUTOTR-ND - Tape & Reel (TR)
399-C1206C241MGGACAUTOCT-ND - Cut Tape (CT)
399-C1206C241MGGACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C241MGGACAUTO
Supplier
Description
CAP CER 240PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
240 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.46000$4.60
50$0.32280$16.14
100$0.27660$27.66
500$0.20740$103.70
1,000$0.17514$175.14
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.16593$331.86
4,000$0.15671$626.84
Additional Resources
AttributeDescription
Other Names
399-C1206C241MGGACAUTOTR
399-C1206C241MGGACAUTOCT
399-C1206C241MGGACAUTODKR
Standard Package2,000