1206 (3216 Metric)

C1206C180JCGAC7800

Digi-Key Part Number
399-16535-2-ND - Tape & Reel (TR)
399-16535-1-ND - Cut Tape (CT)
399-16535-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C180JCGAC7800
Supplier
Description
CAP CER 18PF 500V NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
18 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
18 pF
Tolerance
±5%
Voltage - Rated
500V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.20000$1.20
10$0.89000$8.90
50$0.71140$35.57
100$0.60980$60.98
500$0.48278$241.39
1,000$0.40655$406.55
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.38114$952.85
Additional Resources
AttributeDescription
Other Names
399-16535-6
399-16535-2
399-16535-1
C1206C180JCGACTU-ND
C1206C180JCGACTU
C1206C180JCGAC
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C180GBGAC7800KEMET3,382399-13293-1-ND$1.33000Upgrade