1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C180GBGAC7800

Digi-Key Part Number
399-13293-2-ND - Tape & Reel (TR)
399-13293-1-ND - Cut Tape (CT)
399-13293-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C180GBGAC7800
Supplier
Description
CAP CER 18PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
18 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.32000$1.32
10$1.00600$10.06
50$0.83580$41.79
100$0.71970$71.97
500$0.55726$278.63
1,000$0.47986$479.86
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.40809$1,020.23
5,000$0.38698$1,934.90
Additional Resources
AttributeDescription
Other Names
399-13293-6
399-13293-2
399-13293-1
C1206C180GBGACTU
Standard Package2,500