CAD | USD

1206 (3216 Metric) 1,10mm
C1206C105K5RECAUTO
Digi-Key Part Number
399-17895-2-ND - Tape & Reel (TR)
399-17895-1-ND - Cut Tape (CT)
399-17895-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C105K5RECAUTO
Supplier
Description
CAP CER 1206 1UF 50V X7R 10%
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Capacitance
1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,102 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.51000$0.51
10$0.34700$3.47
50$0.24340$12.17
100$0.20850$20.85
500$0.15634$78.17
1,000$0.13202$132.02
Additional Resources
AttributeDescription
Other Names399-17895-2
Standard Package2,500