CAD | USD

1206 (3216 Metric) 0.88mm
1206 (3216 Metric) 0.88mm
ACTU_1206
C1206C104Z5UACTU
Digi-Key Part Number
399-1258-2-ND - Tape & Reel (TR)
399-1258-1-ND - Cut Tape (CT)
399-1258-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C104Z5UACTU
Supplier
Description
CAP CER 0.1UF 50V Z5U 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.1µF -20%, +80% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-20%, +80%
Voltage - Rated
50V
Temperature Coefficient
Z5U
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21,805 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-1258-2
C1206C104Z5UAC
C1206C104Z5UAC7800
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C104Z5VACTUKEMET11,242399-7347-1-ND$0.24000Upgrade