1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103M5RAC7800

Digi-Key Part Number
399-C1206C103M5RAC7800TR-ND - Tape & Reel (TR)
339-C1206C103M5RAC7800CT-ND - Cut Tape (CT)
339-C1206C103M5RAC7800DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C103M5RAC7800
Supplier
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03913$156.52
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.16800$1.68
50$0.09560$4.78
100$0.07910$7.91
500$0.05552$27.76
1,000$0.04595$45.95
Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.16800$1.68
50$0.09560$4.78
100$0.07910$7.91
500$0.05552$27.76
1,000$0.04595$45.95
Additional Resources
AttributeDescription
Other Names
C1206C103M5RAC7800
C1206C103M5RACTU
399-C1206C103M5RAC7800TR
339-C1206C103M5RAC7800DKR
399-8138-2-ND
399-8138-1-ND
C1206C103M5RAC
399-8138-6-ND
399-8138-2
399-8138-1
399-8138-6
C1206C103M5RACTU-ND
339-C1206C103M5RAC7800CT
Standard Package4,000