CAD | USD

1206 (3216 Metric)
C1206C102KFRACAUTO
Digi-Key Part Number
399-C1206C102KFRACAUTOTR-ND - Tape & Reel (TR)
399-C1206C102KFRACAUTOCT-ND - Cut Tape (CT)
399-C1206C102KFRACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C102KFRACAUTO
Supplier
Description
CAP CER 1000PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1000pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
1500V (1.5kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053"" (1.35mm)
Lead Spacing
-
Lead Style
-
Capacitance
1000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,672 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names399-C1206C102KFRACAUTOTR
Standard Package2,500