1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102J3REC7800

Digi-Key Part Number
399-19000-2-ND - Tape & Reel (TR)
399-19000-1-ND - Cut Tape (CT)
399-19000-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C102J3REC7800
Supplier
Description
CAP CER 1206 1NF 25V X7R 5%
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.28300$2.83
50$0.16980$8.49
100$0.14340$14.34
500$0.09808$49.04
1,000$0.08676$86.76
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07545$301.80
8,000$0.07168$573.44
Additional Resources
AttributeDescription
Other Names
C1206C102J3REC
C1206C102J3REC7800-ND
C1206C102J3RECTU
399-19000-2
399-19000-1
399-19000-6
C1206C102J3REC-ND
Standard Package4,000