0805-(2012-Metric)

C0805X273M3JAC7800

Digi-Key Part Number
C0805X273M3JAC7800-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0805X273M3JAC7800
Supplier
Description
CAP CER 0.027UF 25V U2J 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.027 µF ±20% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.027 µF
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10810$432.40
Additional Resources
AttributeDescription
Other NamesC0805X273M3JACTU
Standard Package4,000