CAD | USD

0805-(2012-Metric)
C0805X103K5GECAUTO
Digi-Key Part Number
399-17864-2-ND - Tape & Reel (TR)
399-17864-1-ND - Cut Tape (CT)
399-17864-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805X103K5GECAUTO
Supplier
Description
CAP CER 10000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
10000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,129 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names399-17864-2
Standard Package4,000