CAD | USD

0805-(2012-Metric)
C0805C689K5GAC7800
Digi-Key Part Number
399-17454-2-ND - Tape & Reel (TR)
399-17454-1-ND - Cut Tape (CT)
399-17454-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C689K5GAC7800
Supplier
Description
CAP CER 6.8PF 50V NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
6.8 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,465 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.36000$0.36
10$0.24600$2.46
50$0.16380$8.19
100$0.13920$13.92
500$0.09830$49.15
1,000$0.08602$86.02
Additional Resources
AttributeDescription
Other Names
399-17454-2
C0805C689K5GAC
C0805C689K5GAC7867
C0805C689K5GACTU
C0805C689K5GACTU-ND
Standard Package4,000