CAD | USD

0805 (2012 Metric)
C0805C689D5GACTU
Digi-Key Product Number
399-9270-2-ND
399-9270-1-ND
399-9270-6-ND
ManufacturerKEMET
Manufacturer Product NumberC0805C689D5GACTU
DescriptionCAP CER 6.8PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time8 Weeks
Detailed Description6.8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesSMD Comm C0G
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
6.8pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,220 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.42000$0.42
10$0.28300$2.83
100$0.16030$16.03
500$0.11320$56.60
1,000$0.09904$99.04
Additional Resources
AttributeDescription
Other Names
399-9270-2
C0805C689D5GAC
C0805C689D5GAC7800
C0805C689D5GAC7867
C0805C689D5GACTU-ND
Standard Package4,000