CAD | USD

0805-(2012-Metric)
0805-(2012-Metric)
X8L,X8R Series_0805
C0805C684J3NACTU
Digi-Key Part Number
399-5769-2-ND - Tape & Reel (TR)
399-5769-1-ND - Cut Tape (CT)
399-5769-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C684J3NACTU
Supplier
Description
CAP CER 0.68UF 25V X8L 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
±5% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
X8L
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.68 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

386 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.65000$0.65
10$0.44900$4.49
50$0.31480$15.74
100$0.26990$26.99
500$0.20242$101.21
1,000$0.17092$170.92
Additional Resources
AttributeDescription
Other Names
399-5769-2
C0805C684J3NAC
C0805C684J3NAC7800
Standard Package2,500