CAD | USD

Quote Required, submit request here.
0805-(2012-Metric)

C0805C682J1GEC

Digi-Key Part Number
C0805C682J1GEC-ND
Manufacturer
KEMET
Manufacturer Product Number
C0805C682J1GEC
Supplier
Description
CAP CER 0805 6.8NF 100V C0G 5%
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
6800pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055"" (1.40mm)
Lead Spacing
-
Lead Style
-
Capacitance
6800pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1