0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681K1HACAUTO

Digi-Key Part Number
399-C0805C681K1HACAUTOTR-ND - Tape & Reel (TR)
399-C0805C681K1HACAUTOCT-ND - Cut Tape (CT)
399-C0805C681K1HACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C681K1HACAUTO
Supplier
Description
CAP CER 0805 680PF 100V ULTRA ST
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.16000$1.60
50$0.09100$4.55
100$0.07550$7.55
500$0.05292$26.46
1,000$0.04380$43.80
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03730$149.20
Additional Resources
AttributeDescription
Other Names
399-C0805C681K1HACAUTOCT
399-C0805C681K1HACAUTODKR
C0805C681K1HACAUTO-ND
399-C0805C681K1HACAUTOTR
Standard Package4,000