0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
ACTU_0805

C0805C511J5HACAUTO

Digi-Key Part Number
399-16590-2-ND - Tape & Reel (TR)
399-16590-1-ND - Cut Tape (CT)
399-16590-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C511J5HACAUTO
Supplier
Description
CAP CER 0805 510PF 50V ULTRA STA
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
510 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.16700$1.67
50$0.09500$4.75
100$0.07850$7.85
500$0.05508$27.54
1,000$0.04560$45.60
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03883$155.32
Additional Resources
AttributeDescription
Other Names
399-16590-6
399-16590-2
399-16590-1
Standard Package4,000