
C0805C471J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-16589-2-ND - Tape & Reel (TR) 399-16589-1-ND - Cut Tape (CT) 399-16589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471J5HACAUTO |
Description | CAP CER 0805 470PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11300 | $1.13 |
| 50 | $0.07880 | $3.94 |
| 100 | $0.06850 | $6.85 |
| 500 | $0.05108 | $25.54 |
| 1,000 | $0.04574 | $45.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03773 | $150.92 |
| 8,000 | $0.03476 | $278.08 |
| 12,000 | $0.03328 | $399.36 |
| 20,000 | $0.03163 | $632.60 |
| 28,000 | $0.03067 | $858.76 |
| 40,000 | $0.02974 | $1,189.60 |

