CAD | USD

0805-(2012-Metric)

C0805C470J8HACAUTO

Digi-Key Part Number
C0805C470J8HACAUTO-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0805C470J8HACAUTO
Supplier
Description
CAP CER 0805 47PF 10V ULTRA STAB
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
47pF ±5% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
10V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.88mm)
Lead Spacing
-
Capacitance
47pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package4,000