3900 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C392K2RACAUTO

DigiKey Part Number
399-C0805C392K2RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C392K2RACAUTOCT-ND - Cut Tape (CT)
399-C0805C392K2RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C392K2RACAUTO
Description
CAP CER 3900PF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C392K2RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,164
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.31800$3.18
50$0.23340$11.67
100$0.20770$20.77
500$0.16412$82.06
1,000$0.15068$150.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13052$522.08
8,000$0.12303$984.24
12,000$0.11928$1,431.36
20,000$0.11513$2,302.60
28,000$0.11270$3,155.60
40,000$0.11037$4,414.80
Manufacturers Standard Package