CAD | USD

0805-(2012-Metric)

C0805C222K3REC7210

Digi-Key Part Number
C0805C222K3REC7210-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0805C222K3REC7210
Supplier
Description
CAP CER 0805 2.2NF 25V X7R 10%
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2200pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
2200pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000