0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221K5HACAUTO

Digi-Key Part Number
399-C0805C221K5HACAUTOTR-ND - Tape & Reel (TR)
399-C0805C221K5HACAUTOCT-ND - Cut Tape (CT)
399-C0805C221K5HACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C221K5HACAUTO
Supplier
Description
CAP CER 0805 220PF 50V ULTRA STA
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03687$147.48
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.15900$1.59
50$0.09000$4.50
100$0.07460$7.46
500$0.05232$26.16
1,000$0.04331$43.31
Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.15600$1.56
50$0.08860$4.43
100$0.07360$7.36
500$0.05156$25.78
1,000$0.04268$42.68
Additional Resources
AttributeDescription
Other Names
399-C0805C221K5HACAUTOCT
399-C0805C221K5HACAUTOTR
C0805C221K5HACAUTO-ND
399-C0805C221K5HACAUTODKR
Standard Package4,000