CAD | USD

0805-(2012-Metric)

C0805C152J5HACAUTO

Digi-Key Part Number
399-C0805C152J5HACAUTOTR-ND - Tape & Reel (TR)
399-C0805C152J5HACAUTOCT-ND - Cut Tape (CT)
399-C0805C152J5HACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C152J5HACAUTO
Supplier
Description
CAP CER 0805 1.5NF 50V ULTRA STA
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1500pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039"" (1.00mm)
Lead Spacing
-
Capacitance
1500pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

7,890 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-C0805C152J5HACAUTOTR
C0805C152J5HACAUTO-ND
Standard Package4,000